
The LMH6555SQ/NOPB is a low-noise, high-gain operational amplifier with a gain bandwidth product of 1.2GHz. It operates from a single 3.3V supply and is available in a LLP-16 package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. The LMH6555SQ/NOPB can handle a maximum supply current of 150mA and has a common mode rejection ratio of 40dB.
Sign in to ask questions about the Texas Instruments LMH6555SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6555SQ/NOPB technical specifications.
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 1.2GHz |
| Height | 0.8mm |
| Input Resistance | 55R |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 27dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 13.7dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6555SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.