
The LMH6555SQE/NOPB is a single-element operational amplifier with a gain bandwidth product of 1.2GHz and an operating supply voltage of 3.3V. It features a common mode rejection ratio of 40dB and a power supply rejection ratio of 27dB. The device is RoHS compliant and lead free, and is packaged in a surface mount package quantity of 250 units per reel.
Sign in to ask questions about the Texas Instruments LMH6555SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6555SQE/NOPB technical specifications.
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 1.2GHz |
| Input Resistance | 55R |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 27dB |
| RoHS Compliant | Yes |
| Series | LMH6555 |
| Supply Current | 150mA |
| Voltage Gain | 13.7dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6555SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.