
High-speed, closed-loop buffer amplifier featuring a 1.75GHz -3dB bandwidth and 4580V/µs slew rate. This single-channel buffer amplifier operates from a dual supply voltage range of 1.5V to 10V, with a typical operating supply voltage of 5V and a supply current of 10mA. It offers a maximum output current of 75mA per channel and an input bias current of 3µA. Packaged in an 8-SOIC surface-mount case, this component is suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments LMH6559MA technical specifications.
| -3db Bandwidth | 1.75GHz |
| Amplifier Type | BUFFER |
| Bandwidth | 1.75GHz |
| Package/Case | SOIC |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 16mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 75mA |
| Output Current per Channel | 74mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 4580V/µs |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Voltage Gain | 59.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6559MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
