
High-speed, closed-loop buffer amplifier featuring a 1.75GHz -3dB bandwidth and a 4580V/µs slew rate. This single-channel buffer amplifier operates from a 3V to 10V supply, with a typical supply current of 10mA. It offers a 75mA output current and a 3mV input offset voltage, suitable for surface mount applications in an 8-SOIC package. Designed for operation between -40°C and 85°C, this lead-free component provides a 59.98dB voltage gain.
Texas Instruments LMH6559MA/NOPB technical specifications.
| -3db Bandwidth | 1.75GHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current | 75mA |
| Output Current per Channel | 74mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Reach SVHC Compliant | No |
| Slew Rate | 4580V/µs |
| Supply Current | 10mA |
| Voltage Gain | 59.98dB |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6559MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
