
High-speed, closed-loop buffer amplifier featuring a 1.75GHz -3dB bandwidth and 4580V/µs slew rate. This single-channel buffer amplifier operates from a 3V to 10V supply range with a typical operating supply voltage of 5V. It offers a 75mA output current and a 59.98dB voltage gain. The device is housed in a lead-free, surface-mount SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments LMH6559MAX/NOPB technical specifications.
| -3db Bandwidth | 1.75GHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 75mA |
| Output Current per Channel | 74mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Radiation Hardening | No |
| Slew Rate | 4580V/µs |
| Supply Current | 10mA |
| Thickness | 1.58mm |
| Voltage Gain | 59.98dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6559MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
