
High-speed, closed-loop buffer amplifier featuring a 1.75GHz -3dB bandwidth. This single-channel buffer amplifier operates with a minimum dual supply voltage of 1.5V and a maximum supply voltage of 10V, with a typical operating supply voltage of 5V. It offers a high slew rate of 4580V/µs and an output current of 75mA per channel. The component is housed in a 5-SOT-23 surface mount package and operates within a temperature range of -40°C to 85°C.
Texas Instruments LMH6559MF technical specifications.
| -3db Bandwidth | 1.75GHz |
| Amplifier Type | BUFFER |
| Bandwidth | 1.75GHz |
| Package/Case | SOT-23 |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 75mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 4580V/µs |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Voltage Gain | 59.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6559MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
