
High-speed, closed-loop buffer amplifier featuring a 1.75GHz bandwidth and 175GHz -3dB bandwidth. This single-channel buffer amplifier offers a 75mA output current and a 4580V/µs slew rate. Designed for surface mount applications, it operates with a supply voltage range of 3V to 10V and a typical 5V operating voltage. The component is housed in a compact SOT-23 package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6559MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6559MF/NOPB technical specifications.
| -3db Bandwidth | 175GHz |
| Amplifier Type | BUFFER |
| Bandwidth | 1.75GHz |
| Package/Case | SOT-23 |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 75mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 4580V/µs |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Voltage Gain | 59.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6559MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
