
BUFFER AMPLIFIER, PDSO5, SOT-23, 5 PIN
Sign in to ask questions about the Texas Instruments LMH6559MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6559MFX technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 74mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 59.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6559MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
