
High-speed, closed-loop buffer amplifier featuring a 1.75GHz -3dB bandwidth. This single-channel buffer amplifier operates with a minimum dual supply voltage of 1.5V and a maximum of 10V, with a typical operating supply voltage of 5V. It offers a high slew rate of 4580V/µs and an output current of 75mA. The component is housed in a 5-SOT-23 surface mount package, suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6559MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.75GHz |
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-5 |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 75mA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4580V/µs |
| Supply Current | 10mA |
| Voltage Gain | 59.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6559MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
