BUFFER AMPLIFIER, PDSO14, SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 3.91mm |
| RoHS | Not Compliant |
