
The LMH6560MT/NOPB is a TSSOP buffer amplifier with a -3db bandwidth of 680MHz, operating within a temperature range of -40°C to 85°C. It features an input bias current of 5uA and an input offset voltage of 2mV. With a slew rate of 3100V/µs, this amplifier is suitable for high-speed applications. It is available in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMH6560MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6560MT/NOPB technical specifications.
| -3db Bandwidth | 680MHz |
| Amplifier Type | BUFFER |
| Package/Case | TSSOP |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 46mA |
| Output Current per Channel | 74mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 3100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6560MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
