
The LMH6560MTX/NOPB is a TSSOP-packaged, surface-mount buffer amplifier with a -3db bandwidth of 680MHz and an input bias current of 5uA. It operates over a temperature range of -40°C to 85°C and consumes 46mA of operating supply current. Each of the four channels can supply up to 74mA of output current. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMH6560MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6560MTX/NOPB technical specifications.
| -3db Bandwidth | 680MHz |
| Amplifier Type | BUFFER |
| Package/Case | TSSOP |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 46mA |
| Output Current per Channel | 74mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 3100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6560MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
