IC CROSSPOINT SWITCH 16X8 64TQFP
Texas Instruments LMH6582YA/NOPB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 98mA |
| Packaging | Tray |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.