
The LMH6583YA is a 16-channel serial interface IC from Texas Instruments, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 3V and 5.5V. This IC is not RoHS compliant and does not meet SVHC requirements.
Sign in to ask questions about the Texas Instruments LMH6583YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6583YA technical specifications.
| Package/Case | TQFP |
| Control Interface | SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6583YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
