
Single-channel, general-purpose audio amplifier with a 345MHz bandwidth and 365MHz -3dB bandwidth. Features a 460V/µs slew rate and 135MHz gain bandwidth product. Operates from a 2.7V to 11V supply range, with a dual supply voltage of 5V. Offers rail-to-rail output and a 100mA maximum output current. Packaged in a 6-pin TSOT surface-mount component.
Texas Instruments LMH6611MKE/NOPB technical specifications.
| -3db Bandwidth | 365MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 345MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 81dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 135MHz |
| Height | 0.87mm |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 74uV |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Output Current | 100mA |
| Output Current per Channel | 120mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Settling Time | 67ns |
| Slew Rate | 460V/µs |
| Supply Current | 3.2mA |
| Unity Gain Bandwidth Product | 135MHz |
| Voltage Gain | 103dB |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6611MKE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
