
Single supply, rail-to-rail output audio amplifier featuring a 365MHz -3dB bandwidth and 460V/µs slew rate. This general-purpose amplifier offers a 135MHz gain bandwidth product and operates from a minimum supply voltage of 1.35V up to a maximum of 11V. With 100mA output current capability and 81dB common mode rejection ratio, it is ideal for surface mount applications. The amplifier is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 125°C.
Texas Instruments LMH6611MKX/NOPB technical specifications.
| -3db Bandwidth | 365MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 135MHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 74uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Output Current | 100mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 460V/µs |
| Supply Current | 3.2mA |
| Unity Gain Bandwidth Product | 135MHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6611MKX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
