
Dual channel, rail-to-rail output audio amplifier with a 345MHz bandwidth and 460V/µs slew rate. Features a 130MHz gain bandwidth product and 100mA output current per channel. Operates from a single supply voltage range of 2.7V to 11V or dual supply from ±1.35V to ±5.5V. Offers 81dB common mode rejection ratio and 81dB power supply rejection ratio. Packaged in an 8-SOIC surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments LMH6612MA/NOPB technical specifications.
| -3db Bandwidth | 365MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 345MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 10.1uA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.45mA |
| Output Current | 100mA |
| Output Current per Channel | 120mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 460V/µs |
| Supply Current | 3.2mA |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6612MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.