
Dual channel, general purpose audio amplifier with rail-to-rail output. Features a 365MHz -3dB bandwidth and 460V/µs slew rate. Operates from a single supply of 2.7V to 11V or dual supplies of ±1.35V to ±5.5V. Offers 120mA output current per channel and a 130MHz gain bandwidth product. Packaged in an 8-SOIC surface mount package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6612MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 365MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 95uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.45mA |
| Output Current | 100mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 460V/µs |
| Supply Current | 3.2mA |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6612MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.