
Dual wideband operational amplifier featuring a 160MHz bandwidth and 85V/µs slew rate. This surface mount device offers 2 channels with a 160MHz gain bandwidth product and 83dB voltage gain. Operating from a dual supply voltage range of 2.5V to 6V, it provides 80dB common mode rejection and power supply rejection ratios. The component is RoHS compliant, lead-free, and housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H).
Sign in to ask questions about the Texas Instruments LMH6622MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6622MA/NOPB technical specifications.
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 160MHz |
| Height | 1.45mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Supply Current | 4.3mA |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 83dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6622MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.