
Dual-channel operational amplifier featuring a 160MHz -3dB bandwidth and 160MHz gain bandwidth product. This video preamplifier offers a high slew rate of 85V/µs and a voltage gain of 83dB. It operates with a supply voltage range of 2.5V to 12V, a typical dual supply of 6V, and a low operating supply current of 4.3mA. The SOIC package supports surface mounting and provides 80dB common mode rejection and power supply rejection ratios.
Sign in to ask questions about the Texas Instruments LMH6622MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6622MAX technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 85V/µs |
| Supply Current | 4.3mA |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 83dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6622MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
