
Dual wideband operational amplifier featuring a 160MHz gain bandwidth product and 85V/µs slew rate. This surface mount device offers 2 channels with a low input bias current of 15µA and an input offset voltage of 2mV. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it provides 80dB common mode rejection and power supply rejection ratios. Delivering 90mA output current, this RoHS compliant component is supplied in a lead-free SOIC N package.
Sign in to ask questions about the Texas Instruments LMH6622MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6622MAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Supply Current | 4.3mA |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6622MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
