Dual-channel voltage-feedback operational amplifier featuring a 160MHz -3dB bandwidth and 160MHz gain-bandwidth product. Delivers 85V/µs slew rate and 90mA output current per channel. Operates from dual supply voltages between 2.5V and 6V, or single supply from 5V to 12V. Offers 80dB common mode rejection ratio and 200µV input offset voltage. Surface mountable die package, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6622MDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6622MDC technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6622MDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.