
Dual wideband operational amplifier featuring a 160MHz bandwidth and 85V/µs slew rate. This surface mount IC offers 2 channels with a 160MHz gain bandwidth product and 83dB voltage gain. Operating from 2.5V to 6V dual supply or 5V to 12V single supply, it provides 80dB CMRR and PSRR, with 4.7µA input bias current and 200µV input offset voltage. Designed for a temperature range of -40°C to 85°C, it delivers 90mA output current per channel.
Sign in to ask questions about the Texas Instruments LMH6622MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6622MM technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 85V/µs |
| Supply Current | 4.3mA |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 83dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6622MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
