Dual-channel operational amplifier featuring a 160MHz -3dB bandwidth and 160MHz gain bandwidth product. This surface mount device offers a 85V/µs slew rate and 90mA output current per channel. It operates with a dual supply voltage range of 2.5V to 6V or a single supply of 5V to 12V, consuming 4.3mA of supply current. The amplifier boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio, with an input offset voltage of 200µV and input bias current of 4.7µA. Packaged in MSOP, this component is supplied on tape and reel.
Texas Instruments LMH6622MMX technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 85V/µs |
| Supply Current | 4.3mA |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 83dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.