
Single ultra-low noise, wideband operational amplifier featuring a 1.5GHz gain bandwidth product and 95MHz -3dB bandwidth. This surface mount device operates with dual supply voltages from 2.5V to 6V, drawing 12mA typical supply current. Key performance metrics include a 400V/µs slew rate, 100mA output current, 90dB CMRR, and 82dB PSRR. The amplifier is housed in an 8-SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMH6624MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6624MA technical specifications.
| -3db Bandwidth | 95MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 1.5GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.5GHz |
| Height | 1.45mm |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 9V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Supply Current | 12mA |
| Thickness | 1.58mm |
| Voltage Gain | 81dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6624MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
