
Single, ultra-low noise, wideband operational amplifier featuring a 1.5GHz gain bandwidth product and 95MHz -3dB bandwidth. This surface mount device offers a high slew rate of 400V/µs and a voltage gain of 81dB. It operates with dual supply voltages from 2.5V to 6V, or a single supply from 5V to 12V, drawing 12mA operating supply current. The amplifier boasts a 90dB common mode rejection ratio and 82dB power supply rejection ratio, with an input offset voltage of 100µV. Packaged in an 8-SOIC case, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMH6624MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6624MA/NOPB technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 1.5GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5GHz |
| Height | 1.45mm |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 9V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 81dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6624MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
