
Single ultra-low noise, wideband operational amplifier featuring a 1.5GHz gain bandwidth product and 95MHz -3dB bandwidth. This surface mount device operates from a 2.5V to 6V dual supply or 5V to 12V single supply, delivering 100mA output current. Key specifications include a 400V/µs slew rate, 90dB CMRR, and 82dB PSRR. The amplifier is housed in a SOT-23 package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMH6624MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6624MF technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 1.5GHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 9V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 400V/µs |
| Supply Current | 12mA |
| Voltage Gain | 81dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6624MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
