
Single ultra-low noise, wideband operational amplifier featuring a 1.5GHz bandwidth and 400V/µs slew rate. This surface mount device, housed in a compact SOT-23 package, operates with a dual supply voltage range of 2.5V to 6V, or a single supply from 5V to 12V. It offers a high Common Mode Rejection Ratio of 90dB and Power Supply Rejection Ratio of 82dB, with an input offset voltage of 500µV and input bias current of 20µA. Designed for operation from -40°C to 125°C, this RoHS compliant component provides 81dB voltage gain.
Sign in to ask questions about the Texas Instruments LMH6624MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6624MF/NOPB technical specifications.
| Bandwidth | 1.5GHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Height | 1.02mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Voltage Gain | 81dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6624MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
