The LMH6624MFX/HAPB is a surface mount amplifier from Texas Instruments, packaged in a SOT-23 case. It has a common mode rejection ratio of 90dB and a voltage gain of 81dB. The amplifier operates over a temperature range of -40°C to 125°C and can be powered with a supply voltage between 5V and 12V, or a dual supply voltage between 2.5V and 6V. It is available in tape and reel packaging and is not radiation hardened.
Texas Instruments LMH6624MFX/HAPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 81dB |
| RoHS | Compliant |
No datasheet is available for this part.