
Dual operational amplifier featuring a 1.3GHz gain bandwidth product and 85MHz -3dB bandwidth. This low-noise amplifier offers a 100µV input offset voltage and 90dB common mode rejection ratio. Designed for surface mount applications in a SOIC package, it operates with a dual supply voltage range of 2.5V to 6V or a single supply up to 12V. Delivering 80mA output current per channel, it boasts a 360V/µs slew rate and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMH6626MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6626MA technical specifications.
| -3db Bandwidth | 85MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 1.3GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.3GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 360V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6626MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.