Dual operational amplifier featuring a 1.3GHz gain bandwidth product and 85MHz -3dB bandwidth. This surface mount device offers a 360V/µs slew rate and 80mA output current per channel. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it boasts 90dB common mode rejection and 82dB power supply rejection. With a 100µV input offset voltage and 13µA input bias current, it is housed in a VSSOP-8 package.
Texas Instruments LMH6626MMX technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.3GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 360V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
