Dual operational amplifier featuring a 300MHz unity gain bandwidth and 450V/mV minimum voltage gain. This voltage-feedback architecture offers a maximum input offset voltage of 2600µV and a maximum supply current of 25mA. Operating across a wide temperature range from -55°C to 125°C, this component is housed in a 10-terminal ceramic DIP package (CDIP10) with MILITARY temperature grade and MIL-STD-883 screening. Nominal supply voltage is 5V, with limits up to ±7V.
Sign in to ask questions about the Texas Instruments LMH6628JFQMLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6628JFQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P10 |
| Width | 7.62 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2600 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 450 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LMH6628JFQMLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.