
Dual voltage feedback operational amplifier featuring 300MHz -3dB bandwidth and a 200MHz gain bandwidth product. This surface mount device offers a high slew rate of 550V/µs and 85mA output current per channel. Operating across a dual supply voltage range of 2.5V to 6V, it provides 57dB CMRR and 60dB PSRR. The component is housed in an 8-SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMH6628MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6628MA technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.45mm |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 9V |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 550V/µs |
| Supply Current | 9mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 63dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6628MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.