
Dual wideband, low noise voltage feedback operational amplifier featuring a 300MHz bandwidth and 200MHz gain bandwidth product. This surface mount device offers a high slew rate of 550V/µs and 85mA output current per channel. Operating from a dual supply voltage range of 2.5V to 6V, it provides 57dB common mode rejection ratio and 60dB power supply rejection ratio. Housed in a compact 8-SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMH6628MA/NOPB technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.45mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 550V/µs |
| Supply Current | 9mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 63dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6628MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
