The LMH6628MAEP is a dual operational amplifier from Texas Instruments, featuring an industrial temperature range of -40°C to 85°C. It has a 5V nominal supply voltage and a maximum supply voltage of 6.75V. The amplifier type is operational, with a maximum input offset voltage of 2600μV and a slew rate of 550V/μs. The device has a pin count of 8 and a package type of R-PDSO-G8 SOP.
Texas Instruments LMH6628MAEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.75 |
| Input Offset Voltage-Max | 2600 |
| Average Bias Current-Max (IIB) | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 550 |
| Common-mode Reject Ratio-Nom | 62 |
| Unity Gain BW-Nom | 200000 |
| Neg Supply Voltage Limit-Max | -6.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.