Dual operational amplifier featuring a 200MHz gain bandwidth product and 300MHz -3dB bandwidth. This surface mount device, housed in an SOIC-8 package, offers a 550V/µs slew rate and 85mA output current per channel. It operates with dual supply voltages ranging from 2.5V to 6V, with a maximum single supply voltage of 12V. Key performance metrics include a 500µV input offset voltage and 57dB common mode rejection ratio.
Texas Instruments LMH6628MAX technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 6V |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 550V/µs |
| Supply Current | 9mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 63dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
