
Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 5-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments LMH6629MFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6629MFE/NOPB technical specifications.
| Bandwidth | 900MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 900MHz |
| Input Offset Voltage (Vos) | 780uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 250mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMH6629 |
| Slew Rate | 1600V/µs |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6629MFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
