
Single channel operational amplifier featuring a 130MHz -3dB bandwidth and 130MHz gain bandwidth product. This surface mount device offers a 75mA output current per channel and a 135V/µs slew rate. It operates with dual supply voltages from 1.35V to 6.4V, or single supply from 2.7V to 12.8V. Specifications include a 72dB CMRR and 79dB PSRR, with an input bias current of 1.6µA and input offset voltage of 1mV. The amplifier is housed in a compact 8-SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6642MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6642MA/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 130MHz |
| Height | 1.45mm |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 75mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6642MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
