
Single channel audio amplifier with 130MHz bandwidth and 75mA output current. Features a 135V/µs slew rate, 2.7mA operating supply current, and rail-to-rail output. Operates from a 1.35V to 12.8V supply range, with a maximum dual supply voltage of 6.4V. Offers 72dB CMRR and 79dB PSRR. Packaged in a 5-SOT-23 for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6642MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6642MF technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6642MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
