
Single channel, rail-to-rail output operational amplifier featuring a 130MHz bandwidth and 75mA output current. This surface mount amplifier operates from a minimum dual supply voltage of 1.35V up to a maximum of 6.4V, with a single supply range of 2.7V to 12.8V. Key specifications include a 135V/µs slew rate, 98dB voltage gain, and a 72dB common mode rejection ratio. Housed in a compact SOT-23 package, it offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6642MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6642MF/NOPB technical specifications.
| Bandwidth | 130MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Height | 1.02mm |
| Input Bias Current | 3.25uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6642MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
