
Single channel operational amplifier featuring a 130MHz -3dB bandwidth and 130MHz gain bandwidth product. This surface mount device offers a 75mA output current per channel and a 135V/µs slew rate. Operating from a minimum dual supply voltage of 1.35V to a maximum of 6.4V, or a single supply from 2.7V to 12.8V, it provides a 98dB voltage gain. The amplifier exhibits a 72dB common mode rejection ratio and 79dB power supply rejection ratio, with an input bias current of 1.6µA and an input offset voltage of 5mV. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a SOT-23 package.
Sign in to ask questions about the Texas Instruments LMH6642MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6642MFX/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6642MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
