
Dual channel, rail-to-rail output operational amplifier featuring a 130MHz bandwidth and 75mA output current. This surface mount amplifier offers a 135V/µs slew rate and operates from a minimum dual supply voltage of 1.35V up to a maximum of 6.4V, with a maximum single supply voltage of 12.8V. Key specifications include a 72dB Common Mode Rejection Ratio and 3.4mV input offset voltage. Designed for low power consumption with a 2.7mA supply current, this RoHS compliant component is packaged in an 8-VSSOP for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMH6643MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6643MM/NOPB technical specifications.
| Bandwidth | 130MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 3.25uA |
| Input Offset Voltage (Vos) | 3.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Thickness | 970um |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6643MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
