
Dual channel, rail-to-rail output operational amplifier featuring a 130MHz -3dB bandwidth and 130MHz gain bandwidth product. Delivers 75mA output current per channel with a 135V/µs slew rate. Operates from a minimum supply voltage of 1.35V to a maximum of 12.8V, with a dual supply range of 1.35V to 6.4V. Offers a 72dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio. Surface mountable in an 8-VSSOP package, this amplifier is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMH6643MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6643MMX/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 2.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6643MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
