Quad voltage feedback operational amplifier featuring rail-to-rail output. Achieves a 130MHz -3dB bandwidth and 135V/µs slew rate. Operates with dual supply voltages from 2.5V to 5V or a single supply up to 12.8V. Offers a 72dB Common Mode Rejection Ratio and 98dB voltage gain. Designed for surface mount applications with a DIE package.
Texas Instruments LMH6644 MDC technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.7mA |
| Output Current | 115mA |
| Output Current per Channel | 75mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6644 MDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.