
Quad-channel audio amplifier IC featuring a 130MHz -3dB bandwidth and 130MHz bandwidth. This surface mount device offers a 75mA output current per channel and a 135V/µs slew rate. Operating from a dual supply voltage range of 1.35V to 6.4V or a single supply of 2.7V to 12.8V, it exhibits a 72dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio. The amplifier operates with a 2.7mA supply current and has an input bias current of 20nA.
Sign in to ask questions about the Texas Instruments LMH6644MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6644MT technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 57MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6644MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
