
Quad-channel, rail-to-rail output operational amplifier featuring a 130MHz bandwidth and 135V/µs slew rate. This surface-mount amplifier operates from a 2.7V to 12.8V single supply or ±1.35V to ±3.2V dual supply, with a maximum dual supply of 6.4V. It offers 75mA output current per channel, 72dB CMRR, and 79dB PSRR. The device is housed in a 14-TSSOP package, measures 5mm x 4.4mm x 0.9mm, and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMH6644MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6644MT/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 130MHz |
| Height | 0.9mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 75mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6644MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
