
Quad-channel audio amplifier IC featuring a 130MHz -3dB bandwidth and 135V/µs slew rate. This surface mount device operates with a wide supply voltage range from 1.35V to 12.8V, drawing 2.7mA operating supply current. Key performance metrics include a 72dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio. The amplifier offers 75mA output current per channel and a 98dB voltage gain, housed in a 14-pin TSSOP package.
Sign in to ask questions about the Texas Instruments LMH6644MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6644MTX technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 57MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6644MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
