Quad operational amplifier featuring a 130MHz gain bandwidth product and 130MHz -3dB bandwidth. Delivers 75mA output current per channel with a 135V/µs slew rate. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 6.4V, or a single supply from 2.7V to 12.8V. Offers 72dB CMRR and 79dB PSRR, with 20nA input bias current and 5mV input offset voltage. Packaged in a 14-TSSOP for surface mounting, this lead-free, RoHS-compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMH6644MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6644MTX/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6644MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
