
Single channel operational amplifier featuring a 55MHz gain bandwidth product and 22V/µs slew rate. This surface mount amplifier offers rail-to-rail input and output, operating from a minimum supply voltage of 2.5V up to a maximum of 12V. With a 650µA input bias current and 1mV input offset voltage, it provides 56dB common mode rejection and 75dB power supply rejection. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6645MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6645MA/NOPB technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current per Channel | 20mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 725uA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6645MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
