
Single-channel operational amplifier featuring a 55MHz -3dB bandwidth and 55MHz gain bandwidth product. This surface mount device offers a 22V/µs slew rate and 20mA output current. Operating from a 1.25V to 6V dual supply or 2.5V to 12V single supply, it exhibits a 1mV input offset voltage and 650nA input bias current. Key performance metrics include 56dB CMRR and 75dB PSRR, with an operating supply current of 725µA.
Sign in to ask questions about the Texas Instruments LMH6645MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6645MAX technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6645MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
